Part Details for MAX9386EUP+ by Maxim Integrated Products
Overview of MAX9386EUP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9386EUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9386EUP+-ND
|
DigiKey | IC MULTIPLEXER 1 X 5:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2382 In Stock |
|
$6.2310 / $7.0100 | Buy Now |
|
Rochester Electronics | Differential 5:1 or 4:1 ECL/PECL Multiplexers with Single/Dual Output Buffers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4869 |
|
$6.3100 / $7.4200 | Buy Now |
Part Details for MAX9386EUP+
MAX9386EUP+ CAD Models
MAX9386EUP+ Part Data Attributes
|
MAX9386EUP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9386EUP+
Maxim Integrated Products
Multiplexer, 1-Func, 5 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 4.40 MM, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LVECL/ECL OPERATING RANGE: VEE=-2.375 TO -5.5V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.395 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX9386EUP+
This table gives cross-reference parts and alternative options found for MAX9386EUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9386EUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9386EUP | Multiplexer, 1-Func, 5 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 4.40 MM, TSSOP-20 | Maxim Integrated Products | MAX9386EUP+ vs MAX9386EUP |