Part Details for MAX9372EKA+ by Maxim Integrated Products
Overview of MAX9372EKA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX9372EKA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LVTTL/TTL-to-Differential LVPECL/PECL Translators ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 607 |
|
$11.3700 / $13.3800 | Buy Now |
Part Details for MAX9372EKA+
MAX9372EKA+ CAD Models
MAX9372EKA+ Part Data Attributes
|
MAX9372EKA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9372EKA+
Maxim Integrated Products
LVTTL/TTL to LVPECL/PECL Translator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LVTTL/TTL TO LVPECL/PECL TRANSLATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9372EKA+
This table gives cross-reference parts and alternative options found for MAX9372EKA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9372EKA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9370EKA-T | DUAL LVTTL/TTL TO LVPECL/PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOT-23, 8 PIN | Rochester Electronics LLC | MAX9372EKA+ vs MAX9370EKA-T |
MAX9374AEKA+T | PECL to LVDS Translator, 1 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9372EKA+ vs MAX9374AEKA+T |
MAX9370EKA-T | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9372EKA+ vs MAX9370EKA-T |
MAX9374EKA-T | PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOT-23, 8 PIN | Rochester Electronics LLC | MAX9372EKA+ vs MAX9374EKA-T |
MAX9371EKA+T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9372EKA+ vs MAX9371EKA+T |
MAX9374AEKA+T | Differential LVPECL-to-LVDS Translators, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9372EKA+ vs MAX9374AEKA+T |
MAX9370EKA+T | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9372EKA+ vs MAX9370EKA+T |
MAX9372EKA+T | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9372EKA+ vs MAX9372EKA+T |
MAX9371EKA-T | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9372EKA+ vs MAX9371EKA-T |
MAX9374AEKA+ | PECL to LVDS Translator, | Maxim Integrated Products | MAX9372EKA+ vs MAX9374AEKA+ |