Part Details for MAX9326EGI by Maxim Integrated Products
Overview of MAX9326EGI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9326EGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9326EGI-ND
|
DigiKey | CLOCK AND DATA DRIVER Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3708 In Stock |
|
$14.1300 | Buy Now |
|
Rochester Electronics | MAX9326 1:9 Differential LVPECL/LCECL/HSTL Clock and Data Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3708 |
|
$12.1300 / $14.2700 | Buy Now |
Part Details for MAX9326EGI
MAX9326EGI CAD Models
MAX9326EGI Part Data Attributes:
|
MAX9326EGI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9326EGI
Maxim Integrated Products
Low Skew Clock Driver, 9 True Output(s), 0 Inverted Output(s), Bipolar, 5 X 5 MM, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LVECL MODE OPERATING RANGE IS -2.375V TO -3.8V | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 0.506 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX9326EGI
This table gives cross-reference parts and alternative options found for MAX9326EGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9326EGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9326ETI | Low Skew Clock Driver, 9 True Output(s), 0 Inverted Output(s), Bipolar, 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, MO-220, QFN-28 | Maxim Integrated Products | MAX9326EGI vs MAX9326ETI |