Part Details for MAX9324ETP by Maxim Integrated Products
Overview of MAX9324ETP by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9324ETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9324ETP-ND
|
DigiKey | MAX9324 ONE-TO-FIVE LVPECL/LVCMO Min Qty: 51 Container: Bulk MARKETPLACE PRODUCT |
4139 In Stock |
|
$5.9200 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), 20 Pin Plastic MLF20 | 225 |
|
$4.5720 / $11.4300 | Buy Now |
|
Rochester Electronics | MAX9324 One-To-Five LVPECL/LvCMOS Output Clock and Data Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4139 |
|
$5.0800 / $5.9700 | Buy Now |
Part Details for MAX9324ETP
MAX9324ETP CAD Models
MAX9324ETP Part Data Attributes:
|
MAX9324ETP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9324ETP
Maxim Integrated Products
Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), BICMOS, EXPOSED PAD, QFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 650 MHz |
Alternate Parts for MAX9324ETP
This table gives cross-reference parts and alternative options found for MAX9324ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9324ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9324ETP-T | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), BICMOS, EXPOSED PAD, QFN-20 | Maxim Integrated Products | MAX9324ETP vs MAX9324ETP-T |
MAX9324ETP+ | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), BICMOS, EXPOSED PAD, QFN-20 | Maxim Integrated Products | MAX9324ETP vs MAX9324ETP+ |