Part Details for MAX9320BEUA+T by Maxim Integrated Products
Results Overview of MAX9320BEUA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9320BEUA+T Information
MAX9320BEUA+T by Maxim Integrated Products is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MAX9320BEUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX9320BEUA+TTR-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 8UMAX Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8625 | Buy Now |
|
Bristol Electronics | 2481 |
|
RFQ | ||
|
Quest Components | 1984 |
|
$6.5880 / $13.1760 | Buy Now |
Part Details for MAX9320BEUA+T
MAX9320BEUA+T CAD Models
MAX9320BEUA+T Part Data Attributes
|
MAX9320BEUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9320BEUA+T
Maxim Integrated Products
Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.265 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 3000 MHz |
Alternate Parts for MAX9320BEUA+T
This table gives cross-reference parts and alternative options found for MAX9320BEUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9320BEUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9320BEUA+ | Analog Devices Inc | Check for Price | 1:2 Differential PECL/ECL/LVPECL/LVECL Clock and Data Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX9320BEUA+T vs MAX9320BEUA+ |
MAX9320BEUA | Maxim Integrated Products | Check for Price | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | MAX9320BEUA+T vs MAX9320BEUA |
MAX9320BEUA-T | Maxim Integrated Products | Check for Price | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | MAX9320BEUA+T vs MAX9320BEUA-T |