There are no models available for this part yet.
Overview of MAX931CSA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for MAX931CSA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 23 |
|
RFQ | ||||
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 80 |
|
$4.9371 / $8.0061 | Buy Now | ||
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 19 |
|
$4.0031 / $8.0061 | Buy Now | ||
ComSIT USA | ULTRA LOW-POWER, LOW-COST COMPARATOR WITH 2 PERCENT REFERENCE Analog Circuit, 1 Func, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |||
Win Source Electronics | IC COMPARATOR SNG W/REF LP 8SOIC | 2463 |
|
$5.6530 / $8.4790 | Buy Now |
CAD Models for MAX931CSA by Maxim Integrated Products
Part Data Attributes for MAX931CSA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-012A, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
11 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX931CSA
This table gives cross-reference parts and alternative options found for MAX931CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX931CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX931CSA+T | Analog Circuit, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX931CSA vs MAX931CSA+T |
MAX931CSA+T | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX931CSA vs MAX931CSA+T |
MAX931ESA+T | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX931CSA vs MAX931ESA+T |
MAX931CSA+ | Analog Circuit, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX931CSA vs MAX931CSA+ |
MAX931ESA-T | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX931CSA vs MAX931ESA-T |
Related Parts for MAX931CSA
-
MSP430FR5739IDAMicrocontrollers
-
MAX931ESAOther Analog ICs
-
AD7173-8BCPZAnalog to Digital Converters
-
ICE3A2565Switching Regulator or Controllers
-
LMC7111BIM5Operational Amplifiers
-
MAX3232CSELine Driver or Receivers
-
CD74HC4067SM96Multiplexers or Switches
-
INA286AIDRPower Management Circuits
-
FDT434PPower Field-Effect Transistors