Part Details for MAX931CPA+ by Maxim Integrated Products
Overview of MAX931CPA+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for MAX931CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9658
|
Newark | Comparator, 4Us, 0 To 70Deg C, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:4Μs, Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V, Comparator Case Style:Dip, No. Of Pins:8Pins, Ic Output Type:Cmos, Ttlrohs Compliant: Yes |Maxim Integrated/analog Devices MAX931CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $8.6100 | Buy Now |
DISTI #
MAX931CPA+-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
45 In Stock |
|
$4.7041 / $8.2900 | Buy Now |
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Quest Components | ULTRA LOW-POWER, LOW-COST COMPARATOR WITH 2 PERCENT REFERENCE, PDIP8, LEAD FREE | 165 |
|
$5.8214 / $10.5843 | Buy Now |
|
Rochester Electronics | MAX931 - Ultra-Low-Power, Low-Cost Comparators with 2% Reference RoHS: Compliant Status: Active Min Qty: 1 | 11245 |
|
$3.7200 / $4.3800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 11 |
|
$2.9760 / $4.5210 | Buy Now |
Part Details for MAX931CPA+
MAX931CPA+ CAD Models
MAX931CPA+ Part Data Attributes:
|
MAX931CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX931CPA+
Maxim Integrated Products
Analog Circuit, 1 Func, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX931CPA+
This table gives cross-reference parts and alternative options found for MAX931CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX931CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX931CPA | Analog Circuit, 1 Func, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX931CPA+ vs MAX931CPA |
MAX931EPA | Analog Circuit, 1 Func, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX931CPA+ vs MAX931EPA |
MAX931EPA+ | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX931CPA+ vs MAX931EPA+ |