Part Details for MAX9312ECJ+T by Analog Devices Inc
Results Overview of MAX9312ECJ+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9312ECJ+T Information
MAX9312ECJ+T by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MAX9312ECJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9312ECJT
|
Mouser Electronics | Clock Drivers & Distribution Dual 1:5 Differential LVPECL/LVECL/HSTL RoHS: Compliant | 0 |
|
$10.4600 | Order Now |
|
Analog Devices Inc | Dual 1:5 Differential LVPECL/L Min Qty: 2000 Package Multiple: 1 | 0 |
|
$8.3700 / $10.4625 | Buy Now |
Part Details for MAX9312ECJ+T
MAX9312ECJ+T CAD Models
MAX9312ECJ+T Part Data Attributes
|
MAX9312ECJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9312ECJ+T
Analog Devices Inc
Dual 1:5 Differential LVPECL/LVECL/HSTL Clock and Data Drivers, 32-LQFP-7X7X1.4, 32 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LQFP-7X7X1.4 | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LQFP-7X7X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO BE OPERATED FROM -2.25V TO -3.8V SUPPLY FOR DIFFERENTIAL LVECL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.046 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX9312ECJ+T
This table gives cross-reference parts and alternative options found for MAX9312ECJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9312ECJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9312ECJ+ | Analog Devices Inc | Check for Price | Dual 1:5 Differential LVPECL/LVECL/HSTL Clock and Data Drivers, 32-LQFP-7X7X1.4, 32 Pins, -40 to 85C | MAX9312ECJ+T vs MAX9312ECJ+ |