Part Details for MAX924ESE+T by Analog Devices Inc
Results Overview of MAX924ESE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX924ESE+T Information
MAX924ESE+T by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX924ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX924ESET
|
Mouser Electronics | Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp RoHS: Compliant | 481 |
|
$5.1200 / $10.8700 | Buy Now |
|
Analog Devices Inc | Ultra Low-Power, Single/Dual-S Min Qty: 1 Package Multiple: 1 | 243 |
|
$4.1000 / $10.8700 | Buy Now |
Part Details for MAX924ESE+T
MAX924ESE+T CAD Models
MAX924ESE+T Part Data Attributes
|
MAX924ESE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX924ESE+T
Analog Devices Inc
Ultra Low-Power, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Supply Current-Max | 0.0085 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX924ESE+T
This table gives cross-reference parts and alternative options found for MAX924ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX924ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX924ESE-T | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | MAX924ESE+T vs MAX924ESE-T |
MAX924CSE+T | Analog Devices Inc | Check for Price | Ultra Low-Power, Single/Dual-Supply Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX924ESE+T vs MAX924CSE+T |
MAX924CSE+ | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, 0.150 INCH, SOP-16 | MAX924ESE+T vs MAX924CSE+ |
MAX924ESE | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | MAX924ESE+T vs MAX924ESE |
MAX924CSE-T | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | MAX924ESE+T vs MAX924CSE-T |
MAX924CSE | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, SOP-16 | MAX924ESE+T vs MAX924CSE |
MAX924ESE+ | Maxim Integrated Products | $2.2362 | Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO16, 0.150 INCH, SOP-16 | MAX924ESE+T vs MAX924ESE+ |
LT1721IS#TRPBF | Linear Technology | Check for Price | LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | MAX924ESE+T vs LT1721IS#TRPBF |