-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
670MHz LVDS-to-LVDS and Anything-to-LVDS 1:2 Splitters, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9175EUB+ by Analog Devices Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9175EUB+
|
Mouser Electronics | LVDS Interface IC 670MHz LVDS-to-LVDS and Anything-to-LVDS RoHS: Compliant | 43 |
|
$6.3100 / $12.7100 | Buy Now |
|
Analog Devices Inc | 670MHz LVDS-to-LVDS and Anythi Package Multiple: 1 | 112 |
|
$5.0500 / $12.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9175EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9175EUB+
Analog Devices Inc
670MHz LVDS-to-LVDS and Anything-to-LVDS 1:2 Splitters, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MO-187C-BA, MICROMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 10 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.23 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the MAX9175EUB+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
The selection of input and output capacitors for the MAX9175EUB+ depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of at least 2x the input voltage are recommended. The capacitance value should be chosen based on the desired ripple voltage and output impedance. A good starting point is to use 10uF capacitors for both input and output.
The MAX9175EUB+ is rated for operation from -40°C to +125°C ambient temperature. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat sinking to maintain a safe operating temperature.
Yes, the MAX9175EUB+ is suitable for high-reliability and automotive applications. It's built with high-quality materials and manufacturing processes to ensure high reliability and robustness. However, it's essential to follow the recommended operating conditions, PCB layout, and thermal management guidelines to ensure the device meets the required reliability and performance standards.
To troubleshoot common issues with the MAX9175EUB+, start by checking the input voltage, output load, and PCB layout. Ensure that the input voltage is within the recommended range, and the output load is within the specified current limit. Check for any signs of overheating, and verify that the decoupling capacitors are properly connected. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines, or contact Analog Devices' technical support for further assistance.