Part Details for MAX913EPA+ by Maxim Integrated Products
Overview of MAX913EPA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX913EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX913EPA+-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8DIP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
534 In Stock |
|
$9.3125 / $18.2400 | Buy Now |
|
Quest Components | 2 |
|
$26.0000 | Buy Now | |
|
Rochester Electronics | MAX913 - Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$8.8000 / $10.3500 | Buy Now |
Part Details for MAX913EPA+
MAX913EPA+ CAD Models
MAX913EPA+ Part Data Attributes
|
MAX913EPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX913EPA+
Maxim Integrated Products
Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX913EPA+
This table gives cross-reference parts and alternative options found for MAX913EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX913EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX913EPA | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX913EPA+ vs MAX913EPA |
MAX913EPA/GG8 | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX913EPA+ vs MAX913EPA/GG8 |
MAX913CPA+ | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX913EPA+ vs MAX913CPA+ |
MAX913CPA+ | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX913EPA+ vs MAX913CPA+ |