Datasheets
MAX9118EXK+T by:

Comparator, 1 Func, 10000uV Offset-Max, PDSO5, SC-70, 5 PIN

Part Details for MAX9118EXK+T by Maxim Integrated Products

Overview of MAX9118EXK+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9118EXK+T

Part # Distributor Description Stock Price Buy
DISTI # 73Y6340
Newark Comparator, Single, 16Us, Sc-70, Comparator Type:Nanopower, No. Of Channels:1Channels, Response Time/Propogation Delay:16µs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9118EXK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5
  • 1 $0.3590
  • 10 $0.3590
  • 25 $0.3590
  • 50 $0.3590
  • 100 $0.3590
  • 250 $0.3590
  • 500 $0.3590
  • 1,000 $0.3590
$0.3590 Buy Now
DISTI # MAX9118EXK+TCT-ND
DigiKey IC COMPARATOR 1 W/VOLT REF SC70 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2191
In Stock
  • 1 $4.3100
  • 10 $2.8510
  • 25 $2.4712
  • 100 $2.0449
  • 250 $1.8377
  • 500 $1.7113
  • 1,000 $1.6062
  • 2,500 $1.4942
  • 5,000 $1.4261
$1.4261 / $4.3100 Buy Now
Bristol Electronics   3880
RFQ
Bristol Electronics   2318
RFQ
Quest Components Voltage Comparator, Single, 6 Pin, Plastic, TSSOP 1854
  • 1 $3.7800
  • 344 $1.5593
  • 642 $1.4175
$1.4175 / $3.7800 Buy Now

Part Details for MAX9118EXK+T

MAX9118EXK+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX9118EXK+T Part Data Attributes

MAX9118EXK+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX9118EXK+T Maxim Integrated Products Comparator, 1 Func, 10000uV Offset-Max, PDSO5, SC-70, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP5/6,.08
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.002 µA
Bias Current-Max (IIB) @25C 0.001 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 0.0013 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Alternate Parts for MAX9118EXK+T

This table gives cross-reference parts and alternative options found for MAX9118EXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9118EXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9118EXK-T Comparator, 1 Func, 10000uV Offset-Max, 45000ns Response Time, PDSO5, MO-203, SC-70, 5 PIN Maxim Integrated Products MAX9118EXK+T vs MAX9118EXK-T
MAX9118EXK+T SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX9118EXK+T vs MAX9118EXK+T
Part Number Description Manufacturer Compare
MAX9118EXK-T Comparator, 1 Func, 10000uV Offset-Max, 45000ns Response Time, PDSO5, MO-203, SC-70, 5 PIN Maxim Integrated Products MAX9118EXK+T vs MAX9118EXK-T
MAX9118EXK+T SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX9118EXK+T vs MAX9118EXK+T

MAX9118EXK+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9118EXK+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9118EXK+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9118EXK+T would you like to use for your alert(s)?
  • Please alert me when MAX9118EXK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9118EXK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9118EXK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9118EXK+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9118EXK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9118EXK+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: