Part Details for MAX9117EXK+T by Maxim Integrated Products
Overview of MAX9117EXK+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9117EXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6339
|
Newark | Comparator, Single, 16Us, Sc-70, Comparator Type:Nanopower, No. Of Channels:1Channels, Response Time/Propogation Delay:16Μs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9117EXK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4612 |
|
$1.2600 / $1.9000 | Buy Now |
DISTI #
MAX9117EXK+TCT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SC70 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9659 In Stock |
|
$1.4769 / $4.3700 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,TSSOP,6PIN,PLASTIC,LEAD FREE | 48 |
|
$1.4712 / $2.4520 | Buy Now |
|
Win Source Electronics | IC COMPARATOR BTR SC70-5 | 12001 |
|
$0.8357 / $1.2535 | Buy Now |
Part Details for MAX9117EXK+T
MAX9117EXK+T CAD Models
MAX9117EXK+T Part Data Attributes
|
MAX9117EXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9117EXK+T
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 40000ns Response Time, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOT | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0013 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |