Datasheets
MAX9109EUT+T by:

25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 85C

Part Details for MAX9109EUT+T by Analog Devices Inc

Overview of MAX9109EUT+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9109EUT+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX9109EUTT
Mouser Electronics Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C RoHS: Compliant 4725
  • 1 $3.5700
  • 10 $2.3400
  • 100 $1.6600
  • 250 $1.4800
  • 500 $1.3700
  • 1,000 $1.2800
  • 2,500 $1.1700
  • 5,000 $1.1200
$1.1200 / $3.5700 Buy Now
Analog Devices Inc 25ns, Dual/Quad/Single, Low-Po Min Qty: 1 Package Multiple: 1 3072
  • 1 $3.1500
  • 10 $2.0510
  • 25 $1.7640
  • 100 $1.4412
  • 250 $1.2840
  • 500 $1.1880
  • 1,000 $1.1083
  • 2,500 $1.0232
  • 5,000 $0.9714
$0.9714 / $3.1500 Buy Now

Part Details for MAX9109EUT+T

MAX9109EUT+T CAD Models

MAX9109EUT+T Part Data Attributes

MAX9109EUT+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX9109EUT+T Analog Devices Inc 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 6-SOT_23-N/A
Pin Count 6
Manufacturer Package Code 6-SOT_23-N/A
Date Of Intro 2002-04-01
Samacsys Manufacturer Analog Devices
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.35 µA
Bias Current-Max (IIB) @25C 0.35 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 5 ns
Seated Height-Max 1.45 mm
Supply Current-Max 0.7 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX9109EUT+T

This table gives cross-reference parts and alternative options found for MAX9109EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9109EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9109EUT+T Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX9109EUT+T vs MAX9109EUT+T
MAX9109EUT-T Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX9109EUT+T vs MAX9109EUT-T
Part Number Description Manufacturer Compare
MAX9109ESA+T 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX9109EUT+T vs MAX9109ESA+T
MAX909CSA+T Comparator, 1 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SO-8 Maxim Integrated Products MAX9109EUT+T vs MAX909CSA+T
MAX909ESA-T Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 Maxim Integrated Products MAX9109EUT+T vs MAX909ESA-T
MAX909ESA+T Comparator, 1 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SO-8 Maxim Integrated Products MAX9109EUT+T vs MAX909ESA+T
MAX909ESA Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 Maxim Integrated Products MAX9109EUT+T vs MAX909ESA
MAX9109EUT-T Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX9109EUT+T vs MAX9109EUT-T
MAX909ESA+ Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 Maxim Integrated Products MAX9109EUT+T vs MAX909ESA+
MAX909CSA+ Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 Maxim Integrated Products MAX9109EUT+T vs MAX909CSA+
MAX9109EUT+T Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX9109EUT+T vs MAX9109EUT+T
MAX9109ESA+ 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX9109EUT+T vs MAX9109ESA+

MAX9109EUT+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9109EUT+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9109EUT+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9109EUT+T would you like to use for your alert(s)?
  • Please alert me when MAX9109EUT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9109EUT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9109EUT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9109EUT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9109EUT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9109EUT+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: