Part Details for MAX9093AKA+T by Maxim Integrated Products
Overview of MAX9093AKA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9093AKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6325
|
Newark | Comparator, Dual, 110Ns, Sot-23, Comparator Type:General Purpose, No. Of Channels:2Channels, Response Time/Propogation Delay:110Ns, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9093AKA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6800 / $3.4800 | Buy Now |
DISTI #
MAX9093AKA+TCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR SOT23-8 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4539 In Stock |
|
$1.4954 / $4.4800 | Buy Now |
Part Details for MAX9093AKA+T
MAX9093AKA+T CAD Models
MAX9093AKA+T Part Data Attributes
|
MAX9093AKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9093AKA+T
Maxim Integrated Products
Comparator, 2 Func, 9000uV Offset-Max, 120ns Response Time, BICMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP8,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 120 ns | |
Supply Current-Max | 0.3 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9093AKA+T
This table gives cross-reference parts and alternative options found for MAX9093AKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9093AKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9093AKA+T | General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9093AKA+T vs MAX9093AKA+T |
MAX9093AKA+ | Comparator, 2 Func, 7000uV Offset-Max, 115ns Response Time, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9093AKA+T vs MAX9093AKA+ |