Part Details for MAX908ESD+ by Maxim Integrated Products
Results Overview of MAX908ESD+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX908ESD+ Information
MAX908ESD+ by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX908ESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6323
|
Newark | Comparator, Quad, 40Ns, Nsoic, Comparator Type:High Speed, No. Of Channels:4Channels, Response Ti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$5.6600 / $11.7100 | Buy Now |
DISTI #
MAX908ESD+-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20 In Stock |
|
$5.6625 / $11.7100 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$9.1416 / $14.8242 | Buy Now | |
|
Vyrian | Amplifiers | 370 |
|
RFQ |
Part Details for MAX908ESD+
MAX908ESD+ CAD Models
MAX908ESD+ Part Data Attributes
|
MAX908ESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX908ESD+
Maxim Integrated Products
Comparator, 4 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO14, SOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX908ESD+
This table gives cross-reference parts and alternative options found for MAX908ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX908ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX908CSD+ | Maxim Integrated Products | $4.0593 | Comparator, 4 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO14, SOP-14 | MAX908ESD+ vs MAX908CSD+ |
MAX908ESD+ | Analog Devices Inc | Check for Price | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX908ESD+ vs MAX908ESD+ |
MAX908ESD | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO14, SOP-14 | MAX908ESD+ vs MAX908ESD |
MAX908CSD | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO14, SOP-14 | MAX908ESD+ vs MAX908CSD |