MAX9053AEUB+T
Description: Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C

Overview of MAX9053AEUB+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX9053AEUB+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX9053AEUBT
Mouser Electronics Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co RoHS: Compliant 0
  • 1 $6.3100
  • 10 $5.6700
  • 100 $4.6400
  • 250 $4.4000
  • 500 $3.9500
  • 1,000 $3.3300
  • 2,500 $3.1600
$3.1600 / $6.3100 Order Now
Analog Devices Inc Micropower, Single-Supply, UCS Min Qty: 2500 Package Multiple: 1 5000
  • 1,000 $2.3600
  • 2,500 $2.9500
$2.3600 / $2.9500 Buy Now
DISTI # 83720522
Verical Comparator Dual R-R I/O 5.5V 10-Pin uMAX T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 Americas - 2500
  • 2,500 $3.2430
$3.2430 Buy Now

CAD Models for MAX9053AEUB+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX9053AEUB+T by Analog Devices Inc

MAX9053AEUB+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-MINI_SO-N/A
Pin Count
10
Manufacturer Package Code
10-MINI_SO-N/A
Date Of Intro
2002-04-01
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.01 µA
Bias Current-Max (IIB) @25C
0.01 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
400 ns
Seated Height-Max
1.1 mm
Supply Current-Max
0.085 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX9053AEUB+T
    Analog Devices Inc
    Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
    VS

Alternate Parts for MAX9053AEUB+T

This table gives cross-reference parts and alternative options found for MAX9053AEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9053AEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9053AEUB-T Comparator, 2 Func, 7000uV Offset-Max, 450ns Response Time, BIPolar, PDSO10, MO-187BA, UMAX-10 Maxim Integrated Products MAX9053AEUB+T vs MAX9053AEUB-T
MAX9053AEUB+ Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, BIPolar, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX9053AEUB+T vs MAX9053AEUB+
MAX9053AEUB+ Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX9053AEUB+T vs MAX9053AEUB+
Part Number Description Manufacturer Compare
MAX9053AEUB-T Comparator, 2 Func, 7000uV Offset-Max, 450ns Response Time, BIPolar, PDSO10, MO-187BA, UMAX-10 Maxim Integrated Products MAX9053AEUB+T vs MAX9053AEUB-T
MAX9053AEUB+ Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX9053AEUB+T vs MAX9053AEUB+
MAX9053AEUB+ Comparator, 2 Func, 7000uV Offset-Max, 400ns Response Time, BIPolar, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX9053AEUB+T vs MAX9053AEUB+

Related Parts for MAX9053AEUB+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9053AEUB+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9053AEUB+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9053AEUB+T would you like to use for your alert(s)?
  • Please alert me when MAX9053AEUB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9053AEUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9053AEUB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9053AEUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9053AEUB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9053AEUB+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: