Part Details for MAX9039BEBT+T10 by Maxim Integrated Products
Overview of MAX9039BEBT+T10 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for MAX9039BEBT+T10
MAX9039BEBT+T10 CAD Models
MAX9039BEBT+T10 Part Data Attributes
|
MAX9039BEBT+T10
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9039BEBT+T10
Maxim Integrated Products
Comparator, 1 Func, 9000uV Offset-Max, 450ns Response Time, CMOS, PBGA6, UCSP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |