Part Details for MAX9034ASD+ by Analog Devices Inc
Overview of MAX9034ASD+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9034ASD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9034ASD
|
Mouser Electronics | Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad RoHS: Compliant | 338 |
|
$1.1200 / $3.2400 | Buy Now |
|
Analog Devices Inc | Low-Cost, Ultra-Small, Single/ Package Multiple: 1 | 4056 |
|
$1.1228 / $3.5500 | Buy Now |
|
Rochester Electronics | MAX9034 - Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for MAX9034ASD+
MAX9034ASD+ CAD Models
MAX9034ASD+ Part Data Attributes
|
MAX9034ASD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9034ASD+
Analog Devices Inc
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 14-SOIC_N-150_MIL, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 20 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9034ASD+
This table gives cross-reference parts and alternative options found for MAX9034ASD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9034ASD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9034ASD | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, SO-14 | Maxim Integrated Products | MAX9034ASD+ vs MAX9034ASD |
MAX9034ASD-T | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, SO-14 | Maxim Integrated Products | MAX9034ASD+ vs MAX9034ASD-T |
MAX9034ASD+ | Comparator, 4 Func, 5000uV Offset-Max, 20ns Response Time, PDSO14, SO-14 | Maxim Integrated Products | MAX9034ASD+ vs MAX9034ASD+ |
MAX9034ASD+T | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, SO-14 | Maxim Integrated Products | MAX9034ASD+ vs MAX9034ASD+T |