-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SC70-N/A, 5 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9031AXK+T by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9031AXKT
|
Mouser Electronics | Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad RoHS: Compliant | 3125 |
|
$0.6120 / $2.3400 | Buy Now |
|
Analog Devices Inc | Low-Cost, Ultra-Small, Single/ Min Qty: 1 Package Multiple: 1 | 1549 |
|
$0.6125 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9031AXK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9031AXK+T
Analog Devices Inc
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SC70-N/A, 5 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SC70-N/A | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 188 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX9031AXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9031AXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9031AXK+ | Maxim Integrated Products | Check for Price | Comparator, 5000uV Offset-Max, PDSO5, | MAX9031AXK+T vs MAX9031AXK+ |
A good PCB layout for the MAX9031AXK+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the input bypass and to keep the input and output traces as short as possible.
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply the power supply voltage (VCC) before the input voltage (VIN). Also, ensure that the input voltage is within the recommended range and that the device is properly bypassed with a capacitor.
The maximum input voltage that the MAX9031AXK+T can handle is 5.5V. Exceeding this voltage may damage the device or affect its performance.
To troubleshoot issues with the MAX9031AXK+T, start by checking the input voltage, output voltage, and power supply voltage using an oscilloscope or multimeter. Verify that the device is properly powered up and initialized, and check for any signs of overheating or physical damage. If the issue persists, consult the datasheet and application notes for guidance or contact Analog Devices Inc. support.
The MAX9031AXK+T is rated for operation up to 125°C, but its performance and reliability may be affected at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management, such as using a heat sink or reducing the power dissipation, to ensure reliable operation in high-temperature environments.