Part Details for MAX9031AUK+ by Maxim Integrated Products
Results Overview of MAX9031AUK+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9031AUK+ Information
MAX9031AUK+ by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9031AUK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9031 Low-Cost, Ultra-Small, Single-Supply Comparator RoHS: Compliant Status: Obsolete Min Qty: 1 | 128 |
|
$0.6631 / $0.7801 | Buy Now |
Part Details for MAX9031AUK+
MAX9031AUK+ CAD Models
MAX9031AUK+ Part Data Attributes
|
MAX9031AUK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9031AUK+
Maxim Integrated Products
Comparator, 5000uV Offset-Max, PDSO5,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.055 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9031AUK+
This table gives cross-reference parts and alternative options found for MAX9031AUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9031AUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9050BEUK+ | Analog Devices Inc | Check for Price | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX9031AUK+ vs MAX9050BEUK+ |
MAX9050AEUK+ | Analog Devices Inc | Check for Price | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX9031AUK+ vs MAX9050AEUK+ |
MAX9140AAUK+T | Maxim Integrated Products | $1.9642 | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | MAX9031AUK+ vs MAX9140AAUK+T |
MAX9040AEUK+ | Analog Devices Inc | Check for Price | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX9031AUK+ vs MAX9040AEUK+ |
MAX9140AAUK+T | Analog Devices Inc | Check for Price | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 5-SOT_23-N/A, 5 Pins, -40 to 125C | MAX9031AUK+ vs MAX9140AAUK+T |