Part Details for MAX902CPD+ by Analog Devices Inc
Results Overview of MAX902CPD+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX902CPD+ Information
MAX902CPD+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX902CPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX902CPD
|
Mouser Electronics | Analog Comparators High-Speed, Low-Power Voltage Comparator RoHS: Compliant | 25 |
|
$11.7500 / $21.1200 | Buy Now |
|
Analog Devices Inc | High-Speed, Low-Power Voltage Package Multiple: 1 | 6971 |
|
$9.1700 / $12.3700 | Buy Now |
Part Details for MAX902CPD+
MAX902CPD+ CAD Models
MAX902CPD+ Part Data Attributes
|
MAX902CPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX902CPD+
Analog Devices Inc
High-Speed, Low-Power Voltage Comparators, 14-PDIP-300_MIL, 14 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX902CPD+
This table gives cross-reference parts and alternative options found for MAX902CPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX902CPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX902EPD | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP14, PLASTIC, DIP-14 | MAX902CPD+ vs MAX902EPD |
MAX902CPD+ | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP14, PLASTIC, DIP-14 | MAX902CPD+ vs MAX902CPD+ |
MAX902EPD+ | Analog Devices Inc | Check for Price | High-Speed, Low-Power Voltage Comparators, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | MAX902CPD+ vs MAX902EPD+ |