Part Details for MAX9027EBT+ by Analog Devices Inc
Results Overview of MAX9027EBT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9027EBT+ Information
MAX9027EBT+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9027EBT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | UCSP, 1.8V, Nanopower, Beyond- Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX9027EBT+
MAX9027EBT+ CAD Models
MAX9027EBT+ Part Data Attributes
|
MAX9027EBT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9027EBT+
Analog Devices Inc
UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Date Of Intro | 2004-05-06 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 40000 ns | |
Seated Height-Max | 0.67 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX9027EBT+
This table gives cross-reference parts and alternative options found for MAX9027EBT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9027EBT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9027EBT-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 40000ns Response Time, BICMOS, PBGA6, 3 X 2, UCSP-6 | MAX9027EBT+ vs MAX9027EBT-T |
MAX9027EBT+T | Analog Devices Inc | Check for Price | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX9027EBT+ vs MAX9027EBT+T |
MAX9027EBT+T | Maxim Integrated Products | $1.2643 | Comparator, 1 Func, 10000uV Offset-Max, 40000ns Response Time, BICMOS, PBGA6, 3 X 2, UCSP-6 | MAX9027EBT+ vs MAX9027EBT+T |
MAX9027EBT+ | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 40000ns Response Time, BICMOS, PBGA6, UCSP-6 | MAX9027EBT+ vs MAX9027EBT+ |