Part Details for MAX9027EBT+T by Maxim Integrated Products
Results Overview of MAX9027EBT+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9027EBT+T Information
MAX9027EBT+T by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9027EBT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6289
|
Newark | Comparator, Single, 16Us, Ucsp-6, Comparator Type:Nanopower, No. Of Channels:1Channels, Response ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1609 |
|
$0.9190 / $2.6400 | Buy Now |
DISTI #
MAX9027EBT+TCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 6WLP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6750 In Stock |
|
$0.7625 / $2.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 465 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | 372 |
|
$0.5850 / $2.2500 | Buy Now | |
|
Vyrian | Amplifiers | 9132 |
|
RFQ |
Part Details for MAX9027EBT+T
MAX9027EBT+T CAD Models
MAX9027EBT+T Part Data Attributes
|
MAX9027EBT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9027EBT+T
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 40000ns Response Time, BICMOS, PBGA6, 3 X 2, UCSP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | UCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40000 ns | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 0.00125 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.16 mm |
Alternate Parts for MAX9027EBT+T
This table gives cross-reference parts and alternative options found for MAX9027EBT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9027EBT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9027EBT-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 40000ns Response Time, BICMOS, PBGA6, 3 X 2, UCSP-6 | MAX9027EBT+T vs MAX9027EBT-T |
MAX9027EBT+T | Analog Devices Inc | Check for Price | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX9027EBT+T vs MAX9027EBT+T |
MAX9027EBT+ | Analog Devices Inc | Check for Price | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | MAX9027EBT+T vs MAX9027EBT+ |
MAX9027EBT+ | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 40000ns Response Time, BICMOS, PBGA6, UCSP-6 | MAX9027EBT+T vs MAX9027EBT+ |