Part Details for MAX9025EBT+TG45 by Analog Devices Inc
Overview of MAX9025EBT+TG45 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX9025EBT+TG45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | UCSP, 1.8V, Nanopower, Beyond- Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX9025EBT+TG45
MAX9025EBT+TG45 CAD Models
MAX9025EBT+TG45 Part Data Attributes
|
MAX9025EBT+TG45
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9025EBT+TG45
Analog Devices Inc
UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Date Of Intro | 2004-05-06 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 28000 ns | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 0.0022 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |