Part Details for MAX9021AXK+T by Maxim Integrated Products
Overview of MAX9021AXK+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9021AXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6284
|
Newark | Comparator, Single, 3Us, Sc-70, Comparator Type:Micropower, No. Of Channels:1Channels, Response Time/Propogation Delay:3Μs, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9021AXK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 918 |
|
$0.4870 / $0.9100 | Buy Now |
DISTI #
MAX9021AXK+TCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9728 In Stock |
|
$0.5625 / $2.2100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for MAX9021AXK+T
MAX9021AXK+T CAD Models
MAX9021AXK+T Part Data Attributes
|
MAX9021AXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9021AXK+T
Maxim Integrated Products
Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX9021AXK+T
This table gives cross-reference parts and alternative options found for MAX9021AXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9021AXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9021AXK | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SC-70, 5 PIN | MAX9021AXK+T vs MAX9021AXK |
ADCMP370AKS-RL | Analog Devices Inc | Check for Price | IC COMPARATOR, PDSO5, PLASTIC, SC70-5, Comparator | MAX9021AXK+T vs ADCMP370AKS-RL |
MAX9021AUK-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SOT-23, 5 PIN | MAX9021AXK+T vs MAX9021AUK-T |
MAX9021AUK | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SOT-23, 5 PIN | MAX9021AXK+T vs MAX9021AUK |
MAX9021AUK+ | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 8000uV Offset-Max, 8000ns Response Time, PDSO5, SOT-23, 5 PIN | MAX9021AXK+T vs MAX9021AUK+ |
ADCMP370AKS-R7 | Analog Devices Inc | Check for Price | IC COMPARATOR, PDSO5, PLASTIC, SC70-5, Comparator | MAX9021AXK+T vs ADCMP370AKS-R7 |