Part Details for MAX9017AEKA-T by Maxim Integrated Products
Overview of MAX9017AEKA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9017AEKA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9017 Dual, Precision, 1.8V,Nanopower Comparators With Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 736 |
|
$1.3200 / $1.5600 | Buy Now |
Part Details for MAX9017AEKA-T
MAX9017AEKA-T CAD Models
MAX9017AEKA-T Part Data Attributes
|
MAX9017AEKA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9017AEKA-T
Maxim Integrated Products
Comparator, 2 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0028 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
Alternate Parts for MAX9017AEKA-T
This table gives cross-reference parts and alternative options found for MAX9017AEKA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9017AEKA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9017AEKA+T | SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9017AEKA-T vs MAX9017AEKA+T |
MAX9017AEKA+T | Comparator, 2 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX9017AEKA-T vs MAX9017AEKA+T |