-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6275
|
Newark | Comparator, R To R, Dual, 28Us, Sot-23, Comparator Type:Precision, No. Of Channels:2Channels, Response Time/Propogation Delay:28Μs, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX9017AEKA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 826 |
|
$1.8300 / $3.4700 | Buy Now |
DISTI #
700-MAX9017AEKAT
|
Mouser Electronics | Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower RoHS: Compliant | 2285 |
|
$1.6700 / $3.3500 | Buy Now |
|
Analog Devices Inc | SOT23, Dual, Precision, 1.8V, Min Qty: 1 Package Multiple: 1 | 331 |
|
$1.6160 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9017AEKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9017AEKA+T
Analog Devices Inc
SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Date Of Intro | 2003-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0028 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX9017AEKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9017AEKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9017AEKA-T | Comparator, 2 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9017AEKA+T vs MAX9017AEKA-T |
MAX9017AEKA+T | Comparator, 2 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX9017AEKA+T vs MAX9017AEKA+T |