Part Details for MAX9013ESA by Maxim Integrated Products
Overview of MAX9013ESA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9013ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9013 5Nano Second, Low-Power, Single-Supply, Precision TTL Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for MAX9013ESA
MAX9013ESA CAD Models
MAX9013ESA Part Data Attributes
|
MAX9013ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9013ESA
Maxim Integrated Products
Comparator, 1 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX9013ESA
This table gives cross-reference parts and alternative options found for MAX9013ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9013ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9013ESA+ | Comparator, 1 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9013ESA vs MAX9013ESA+ |
MAX9013ESA+ | SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9013ESA vs MAX9013ESA+ |