Part Details for MAX9012ESA+ by Maxim Integrated Products
Overview of MAX9012ESA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Price & Stock for MAX9012ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6270
|
Newark | Comparator, Dual, 5Ns, Nsoic, Comparator Type:Precision, No. Of Channels:2Channels, Response Time/Propogation Delay:5Ns, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Power Supply Type:Single Supplyrohs Compliant: Yes |Maxim Integrated/analog Devices MAX9012ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$3.6700 / $5.8600 | Buy Now |
DISTI #
MAX9012ESA+-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 34 Weeks Container: Tube |
128 In Stock |
|
$2.7375 / $7.0800 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$4.3538 / $7.0602 | Buy Now |
Part Details for MAX9012ESA+
MAX9012ESA+ CAD Models
MAX9012ESA+ Part Data Attributes
|
MAX9012ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9012ESA+
Maxim Integrated Products
Comparator, 2 Func, 5500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2 µA | |
Input Offset Voltage-Max | 5500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9012ESA+
This table gives cross-reference parts and alternative options found for MAX9012ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9012ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9012ESA+T | SC70, 5ns, Low-Power, Single-Supply, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9012ESA+ vs MAX9012ESA+T |
MAX9012ESA | Comparator, 2 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9012ESA+ vs MAX9012ESA |
MAX9012ESA-T | Comparator, 2 Func, 5500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9012ESA+ vs MAX9012ESA-T |