Part Details for MAX900BMJP by Maxim Integrated Products
Overview of MAX900BMJP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX900BMJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX900BMJP-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 20DIP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2830 In Stock |
|
$24.8500 | Buy Now |
|
Rochester Electronics | MAX900 High-Speed, Low-Power Voltage Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1097 |
|
$20.3100 / $23.8900 | Buy Now |
Part Details for MAX900BMJP
MAX900BMJP CAD Models
MAX900BMJP Part Data Attributes
|
MAX900BMJP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX900BMJP
Maxim Integrated Products
Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, CDIP20, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX900BMJP
This table gives cross-reference parts and alternative options found for MAX900BMJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX900BMJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX900BCPP+ | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP20, PLASTIC, DIP-20 | MAX900BMJP vs MAX900BCPP+ |
AD8561AR-REEL7 | Analog Devices Inc | Check for Price | Ultrafast 7 ns Single Supply Comparator | MAX900BMJP vs AD8561AR-REEL7 |
MAX913CSA-T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, SO-8 | MAX900BMJP vs MAX913CSA-T |
MAX901BESE+ | Analog Devices Inc | Check for Price | High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX900BMJP vs MAX901BESE+ |
MAX9019EKA+TG0N | Maxim Integrated Products | Check for Price | Comparator, | MAX900BMJP vs MAX9019EKA+TG0N |
MAX913EUA | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, UMAX-8 | MAX900BMJP vs MAX913EUA |
MAX9013ESA+ | Maxim Integrated Products | $4.1444 | Comparator, 1 Func, 5500uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | MAX900BMJP vs MAX9013ESA+ |
MAX913CSA | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, SO-8 | MAX900BMJP vs MAX913CSA |
MAX9013EUA+ | Maxim Integrated Products | $3.5451 | Comparator, 1 Func, 5500uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | MAX900BMJP vs MAX9013EUA+ |
MAX916ESE+ | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 2500uV Offset-Max, 6ns Response Time, CMOS, PDSO16, PLASTIC, SOP-16 | MAX900BMJP vs MAX916ESE+ |