Part Details for MAX900AEPP by Maxim Integrated Products
Overview of MAX900AEPP by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX900AEPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX900AEPP-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 20DIP Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
471 In Stock |
|
$16.3800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$19.6840 / $22.1445 | Buy Now | |
|
Quest Components | 1 |
|
$24.9938 | Buy Now | |
|
Rochester Electronics | MAX900 High-Speed, Low-Power Voltage Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 471 |
|
$14.0600 / $16.5400 | Buy Now |
Part Details for MAX900AEPP
MAX900AEPP CAD Models
MAX900AEPP Part Data Attributes
|
MAX900AEPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX900AEPP
Maxim Integrated Products
Comparator, 4 Func, 3000uV Offset-Max, 10ns Response Time, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX900AEPP
This table gives cross-reference parts and alternative options found for MAX900AEPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX900AEPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX900ACPP+ | Comparator, 4 Func, 3000uV Offset-Max, 10ns Response Time, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX900AEPP vs MAX900ACPP+ |