Signal Circuits
MAX9002ESA+T
Description: Analog Circuit, 1 Func, PDSO8, 0.150 INCH, SOIC-8

Overview of MAX9002ESA+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX9002ESA+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX9002ESA+T-ND
DigiKey IC AMP COMP 8SOIC Min Qty: 2500 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.1500
$3.1500 Buy Now
Bristol Electronics   1261
RFQ

CAD Models for MAX9002ESA+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9002ESA+T by Maxim Integrated Products

MAX9002ESA+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX9002ESA+T
    Maxim Integrated Products
    Analog Circuit, 1 Func, PDSO8, 0.150 INCH, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9002ESA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9002ESA+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9002ESA+T would you like to use for your alert(s)?
  • Please alert me when MAX9002ESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9002ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9002ESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9002ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9002ESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9002ESA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: