Part Details for MAX9001ESD by Maxim Integrated Products
Results Overview of MAX9001ESD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9001ESD Information
MAX9001ESD by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX9001ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9001ESD-ND
|
DigiKey | OPERATIONAL AMPLIFIER Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
534 In Stock |
|
$3.8000 | Buy Now |
|
Rochester Electronics | MAX9001 Low-Power, High-Speed, Single-Supply Operational Amplifier + Comparator + Reference RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 534 |
|
$3.1000 / $3.6500 | Buy Now |
Part Details for MAX9001ESD
MAX9001ESD CAD Models
MAX9001ESD Part Data Attributes
|
MAX9001ESD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9001ESD
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO14, 0.150 INCH, MS-012B, SOIC-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012B, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX9001ESD
This table gives cross-reference parts and alternative options found for MAX9001ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9001ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9001ESD+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO14, 0.150 INCH, SOIC-14 | MAX9001ESD vs MAX9001ESD+T |
MAX9001ESD+T | Analog Devices Inc | Check for Price | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX9001ESD vs MAX9001ESD+T |
MAX9001ESD-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | MAX9001ESD vs MAX9001ESD-T |
MAX9001ESD+ | Analog Devices Inc | Check for Price | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX9001ESD vs MAX9001ESD+ |