Part Details for MAX9000ESA by Maxim Integrated Products
Overview of MAX9000ESA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9000ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ |
Part Details for MAX9000ESA
MAX9000ESA CAD Models
MAX9000ESA Part Data Attributes:
|
MAX9000ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9000ESA
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX9000ESA
This table gives cross-reference parts and alternative options found for MAX9000ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9000ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9000ESA-T | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX9000ESA vs MAX9000ESA-T |
MAX9000ESA+T | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9000ESA vs MAX9000ESA+T |
MAX9000ESA+T | Low-Power, High-Speed, Single-Supply Op Amp Comparator Reference ICs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9000ESA vs MAX9000ESA+T |
MAX9000ESA+ | Analog Circuit, 1 Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9000ESA vs MAX9000ESA+ |