Part Details for MAX895LESA-T by Maxim Integrated Products
Overview of MAX895LESA-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX895LESA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX895LESA-T-ND
|
DigiKey | DUAL, HIGH-SIDE P-CH SWITCH Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2230 In Stock |
|
$3.1900 | Buy Now |
|
Rochester Electronics | MAX895 Dual, Current-Limited, High-Side P-Channel Switche With Thermal Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2230 |
|
$2.7400 / $3.2200 | Buy Now |
Part Details for MAX895LESA-T
MAX895LESA-T CAD Models
MAX895LESA-T Part Data Attributes
|
MAX895LESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX895LESA-T
Maxim Integrated Products
Dual Switching Controller, 0.375A, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.375 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX895LESA-T
This table gives cross-reference parts and alternative options found for MAX895LESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX895LESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX895LESA+T | Dual Switching Controller, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX895LESA-T vs MAX895LESA+T |
MAX895LESA | Dual Switching Controller, 0.375A, PDSO8, SOIC-8 | Maxim Integrated Products | MAX895LESA-T vs MAX895LESA |
MAX895LESA+ | Dual Switching Controller, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX895LESA-T vs MAX895LESA+ |
MAX895LESA+ | Dual, Current-Limited, High-Side P-Channel Switches with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX895LESA-T vs MAX895LESA+ |