Part Details for MAX894LESA+T by Analog Devices Inc
Results Overview of MAX894LESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX894LESA+T Information
MAX894LESA+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX894LESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX894LESAT
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual, Current-Limited, High-Side P-Chann RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
|
Analog Devices Inc | Dual, Current-Limited, High-Si Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.7000 / $3.3750 | Buy Now |
Part Details for MAX894LESA+T
MAX894LESA+T CAD Models
MAX894LESA+T Part Data Attributes
|
MAX894LESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX894LESA+T
Analog Devices Inc
Dual, Current-Limited, High-Side P-Channel Switches with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX894LESA+T
This table gives cross-reference parts and alternative options found for MAX894LESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX894LESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX894LESA+T | Maxim Integrated Products | Check for Price | Dual Switching Controller, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX894LESA+T vs MAX894LESA+T |
MAX894LESA+ | Maxim Integrated Products | $4.2815 | Dual Switching Controller, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX894LESA+T vs MAX894LESA+ |
MAX894LESA+ | Analog Devices Inc | Check for Price | Dual, Current-Limited, High-Side P-Channel Switches with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX894LESA+T vs MAX894LESA+ |
MAX894LESA | Maxim Integrated Products | Check for Price | Dual Switching Controller, 0.75A, PDSO8, SOIC-8 | MAX894LESA+T vs MAX894LESA |