There are no models available for this part yet.
Overview of MAX8934GETI+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8934GETI+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX8934GETI+-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 28TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
150 In Stock |
|
$3.0375 / $7.6700 | Buy Now | |
Rochester Electronics | MAX8934 Dual-Input Linear Charger, Smart Power Selector With Advanced Battery Temperature Monitoring RoHS: Compliant Status: Active Min Qty: 1 | 3975 |
|
$3.1100 / $3.6600 | Buy Now |
CAD Models for MAX8934GETI+ by Maxim Integrated Products
Part Data Attributes for MAX8934GETI+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WGGE, TQFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-XQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Supply Voltage-Max (Vsup)
|
6.6 V
|
Supply Voltage-Min (Vsup)
|
4.1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for MAX8934GETI+
This table gives cross-reference parts and alternative options found for MAX8934GETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8934GETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8934CETI+ | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8934GETI+ vs MAX8934CETI+ |
MAX8934GETI+ | Dual-Input Linear Charger, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8934GETI+ vs MAX8934GETI+ |
MAX8934BETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8934GETI+ vs MAX8934BETI+ |
MAX8934DETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8934GETI+ vs MAX8934DETI+ |
MAX8934CETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8934GETI+ vs MAX8934CETI+ |
MAX8934BETI+ | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8934GETI+ vs MAX8934BETI+ |
MAX8934DETI+ | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8934GETI+ vs MAX8934DETI+ |
MAX8934EETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8934GETI+ vs MAX8934EETI+ |
MAX8934AETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8934GETI+ vs MAX8934AETI+ |