Part Details for MAX8934EETI+ by Maxim Integrated Products
Results Overview of MAX8934EETI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8934EETI+ Information
MAX8934EETI+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8934EETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8984
|
Newark | Chrgr, Batt, W Temp Mntr, 4.35V, 28Tqfn, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.6V, Battery... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4200 / $4.4900 | Buy Now |
DISTI #
MAX8934EETI+-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 28TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
19 In Stock |
|
$3.8501 / $6.7600 | Buy Now |
|
Rochester Electronics | MAX8934 - Dual-Input Linear Chargers, Smart Power Selector RoHS: Compliant Status: Active Min Qty: 1 | 440 |
|
$3.0000 / $3.7500 | Buy Now |
Part Details for MAX8934EETI+
MAX8934EETI+ CAD Models
MAX8934EETI+ Part Data Attributes
|
MAX8934EETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8934EETI+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.6 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX8934EETI+
This table gives cross-reference parts and alternative options found for MAX8934EETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8934EETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8934CETI+ | Analog Devices Inc | Check for Price | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | MAX8934EETI+ vs MAX8934CETI+ |
MAX8934GETI+ | Analog Devices Inc | Check for Price | Dual-Input Linear Charger, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | MAX8934EETI+ vs MAX8934GETI+ |
MAX8934AETI+ | Analog Devices Inc | Check for Price | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | MAX8934EETI+ vs MAX8934AETI+ |
MAX8934BETI+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | MAX8934EETI+ vs MAX8934BETI+ |
MAX8934AETI+ | Maxim Integrated Products | $4.2486 | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | MAX8934EETI+ vs MAX8934AETI+ |
MAX8934BETI+ | Analog Devices Inc | Check for Price | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | MAX8934EETI+ vs MAX8934BETI+ |
MAX8934GETI+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WGGE, TQFN-28 | MAX8934EETI+ vs MAX8934GETI+ |
MAX8934EETI+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX8934EETI+ is to keep the input and output capacitors close to the device, and to use a solid ground plane to reduce noise and EMI. Additionally, it is recommended to use a separate power plane for the input voltage and to keep the high-current paths short and wide.
-
To optimize the performance of the MAX8934EETI+, it is recommended to carefully select the input and output capacitors, and to adjust the compensation components (R1, R2, C1, and C2) based on the specific application requirements. Additionally, it is recommended to use a thermal pad and to ensure good thermal conduction to the PCB.
-
The MAX8934EETI+ can operate in ambient temperatures up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It is recommended to use thermal management techniques, such as heat sinks or thermal pads, to keep the junction temperature within the specified range.
-
Yes, the MAX8934EETI+ is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is manufactured using a robust process that ensures high reliability and low defect rates.
-
To troubleshoot issues with the MAX8934EETI+, it is recommended to check the input and output voltages, the current consumption, and the thermal performance. Additionally, it is recommended to use a oscilloscope to check for any oscillations or noise on the output voltage, and to verify that the device is operating within the specified parameters.