Part Details for MAX8934DETI+ by Maxim Integrated Products
Overview of MAX8934DETI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8934DETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9777
|
Newark | Battery Chrg, Li-Ion/Pol, 1.5A, Tqfn-28, Battery Type:Li-Ion, Li-Pol, Input Voltage:6.6V, Battery Charge Voltage:-, Charge Current:1.5A, Ic Case/Package:Tqfn, No. Of Pins:28Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°Crohs Compliant: Yes |Maxim Integrated/analog Devices MAX8934DETI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3100 / $6.0300 | Buy Now |
DISTI #
MAX8934DETI+-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 28TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1375 / $7.8600 | Buy Now |
Part Details for MAX8934DETI+
MAX8934DETI+ CAD Models
MAX8934DETI+ Part Data Attributes
|
MAX8934DETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8934DETI+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6.6 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX8934DETI+
This table gives cross-reference parts and alternative options found for MAX8934DETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8934DETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8934GETI+ | Dual-Input Linear Charger, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8934DETI+ vs MAX8934GETI+ |
MAX8934GETI+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WGGE, TQFN-28 | Maxim Integrated Products | MAX8934DETI+ vs MAX8934GETI+ |
MAX8934DETI+ | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8934DETI+ vs MAX8934DETI+ |
MAX8934BETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8934DETI+ vs MAX8934BETI+ |
MAX8934AETI+ | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8934DETI+ vs MAX8934AETI+ |
MAX8934AETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8934DETI+ vs MAX8934AETI+ |
MAX8934CETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8934DETI+ vs MAX8934CETI+ |
MAX8934EETI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 4 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8934DETI+ vs MAX8934EETI+ |
MAX8934BETI+ | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8934DETI+ vs MAX8934BETI+ |
MAX8934CETI+ | Dual-Input Linear Chargers, Smart Power Selector with Advanced Battery Temperature Monitoring, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8934DETI+ vs MAX8934CETI+ |