Part Details for MAX891LEUA by Maxim Integrated Products
Overview of MAX891LEUA by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX891LEUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX891LEUA-ND
|
DigiKey | HIGH-SIDE P-CH SWITCH Min Qty: 147 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1513 In Stock |
|
$2.0500 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 8 Pin, Plastic, TSSOP | 100 |
|
$1.9800 / $3.9600 | Buy Now |
|
Rochester Electronics | MAX891 Current-Limited, High-Side P-Channel Switch With Thermal Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1513 |
|
$1.7600 / $2.0700 | Buy Now |
|
ComSIT USA | CURRENT-LIMITED, HIGH-SIDE P-CHANNEL SWITCH WITH THERMAL SHUTDOWN Switching Regulator, Current-mode, PDSO8 RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for MAX891LEUA
MAX891LEUA CAD Models
MAX891LEUA Part Data Attributes:
|
MAX891LEUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX891LEUA
Maxim Integrated Products
Switching Regulator, Current-mode, PDSO8, 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX891LEUA
This table gives cross-reference parts and alternative options found for MAX891LEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX891LEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX891LEUA+ | Current-Limited, High-Side P-Channel Switches with Thermal Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX891LEUA vs MAX891LEUA+ |
MAX891LEUA+ | Switching Regulator, Current-mode, PDSO8, 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8 | Maxim Integrated Products | MAX891LEUA vs MAX891LEUA+ |