Part Details for MAX891LEUA+T by Maxim Integrated Products
Overview of MAX891LEUA+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX891LEUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX891LEUA+CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$2.7875 / $7.1800 | Buy Now |
|
Bristol Electronics | 2901 |
|
RFQ | ||
|
Quest Components | 2320 |
|
$2.4950 / $4.9899 | Buy Now | |
|
Quest Components | 240 |
|
$2.5643 / $4.1583 | Buy Now | |
|
LCSC | 500mA 2.7V5.5V MSOP-8 AC-DC Controllers and Regulators ROHS | 3 |
|
$4.4586 / $4.7162 | Buy Now |
|
Win Source Electronics | IC SW P-CH HS 8-MSOP | 13240 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for MAX891LEUA+T
MAX891LEUA+T CAD Models
MAX891LEUA+T Part Data Attributes
|
MAX891LEUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX891LEUA+T
Maxim Integrated Products
Switching Regulator, Current-mode, PDSO8, 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX891LEUA+T
This table gives cross-reference parts and alternative options found for MAX891LEUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX891LEUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX891LEUA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, PDSO8, 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8 | MAX891LEUA+T vs MAX891LEUA-T |
MAX891LEUA+T | Analog Devices Inc | $3.7461 | Current-Limited, High-Side P-Channel Switches with Thermal Shutdown, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX891LEUA+T vs MAX891LEUA+T |
MAX891LEUA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, PDSO8, 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8 | MAX891LEUA+T vs MAX891LEUA |