Part Details for MAX8903JETI+ by Maxim Integrated Products
Overview of MAX8903JETI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8903JETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6254
|
Newark | Battery Charger, Li-Ion, 2A, Tqfn-28, Battery Type:Li-Ion, Input Voltage:16V, Battery Charge Voltage:16V, Charge Current:2A, Ic Case/Package:Tqfn, No. Of Pins:28Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8903JETI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX8903JETI+-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 28TQFN Min Qty: 150 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7157 | Buy Now |
Part Details for MAX8903JETI+
MAX8903JETI+ CAD Models
MAX8903JETI+ Part Data Attributes
|
MAX8903JETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8903JETI+
Maxim Integrated Products
Power Management Circuit, BICMOS, PQCC28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |