Part Details for MAX889RESA by Maxim Integrated Products
Overview of MAX889RESA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX889RESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX889RESA-ND
|
DigiKey | IC REG CHRG PUMP ADJ 200MA 8SOIC Min Qty: 86 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2805 In Stock |
|
$3.5200 | Buy Now |
|
Rochester Electronics | MAX889 High-Frequency, Regulated, 200 mA, Inverting Charge Pump ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2805 |
|
$3.0200 / $3.5500 | Buy Now |
Part Details for MAX889RESA
MAX889RESA CAD Models
MAX889RESA Part Data Attributes:
|
MAX889RESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX889RESA
Maxim Integrated Products
Switched Capacitor Regulator, 0.2A, 2500kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX889RESA
This table gives cross-reference parts and alternative options found for MAX889RESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX889RESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX889RESA+T | Switched Capacitor Regulator, 0.2A, 2500kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX889RESA vs MAX889RESA+T |
MAX889RESA | 0.2 A SWITCHED CAPACITOR REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX889RESA vs MAX889RESA |