Part Details for MAX889 by Maxim Integrated Products
Overview of MAX889 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX889
MAX889 CAD Models
Resources and Additional Insights for MAX889
Reference Designs related to MAX889
-
MAXREFDES130#: Building Automation Shield
MAXREFDES130# is an Arduino® form-factor shield compatible with ARM® mbed™ and Arduino platforms providing a complete reference for prototyping your next building automation design. This design includes eight 0VDC-10VDC analog outputs, one 4-20mA output, one 4-20mA input, eight nonlatching relays, three latching relays, an RTC, and 1-Wire® master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire®, Grid EYE® sensor, to make a complete building automation solution.<p>Refer to the Details tab for more information. Design files and firmware can be downloaded from the Design Resources tab. As with all Maxim reference designs, boards are available for purchase.
-
MAXREFDES38#: ECT/EPT Current Fault Sensor
Features<p>High accuracy<p>Low power<p>Accepts 3VP-P single-ended signal or 6VP-P differential signal<p>Optimized layout and size<p>Device drivers<p>Example C source code<p>Test data
-
MAXREFDES1214: Portable 1.5A USB Charger with Micro-USB Input and USB Standard-A Output
The MAXREFDES1214 is a portable USB charger that uses a lithium-ion (Li+) battery to charge a USB device from a USB Standard-A connector. The battery can be charged through Micro-USB. The MAXREFDES1214 is compliant with USB Battery Charger (BC) revision 1.2 on both USB ports. It has dynamic charger detection to automatically set the maximum charge current allowed to the battery based on the source’s capability. It also features a USB adapter emulator that supports Apple® 1A charging in addition to devices that are compliant with USB BC 1.2. For added flexibility, an I2C bus provides fault monitoring and shutdown capability for the buckboost regulator.<p>Key Features<p>Battery Charger Input Current up to 1A<p>USB Standard-A Output Current up to 1.5A<p>4400mAh Li+ Battery<p>Thermal and Overcurrent Protection on the USB Standard-A Output<p>I2C Headers for Flexible Logic Levels from 1.8V to 5.0V<p>Orange LED to Indicate if the Battery Is Charging<p>No External Reverse Blocking Diode Required Between Battery and Charger