There are no models available for this part yet.
Overview of MAX8887EZK25 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAX8887EZK25 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX8887EZK25-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1656 In Stock |
|
$2.5700 | Buy Now | |
Rochester Electronics | MAX8887 Low-Dropout, 300mA Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1656 |
|
$2.2000 / $2.5900 | Buy Now |
CAD Models for MAX8887EZK25 by Maxim Integrated Products
Part Data Attributes for MAX8887EZK25 by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
TSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.4 V
|
Input Voltage Absolute-Max
|
7 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.9 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
2.575 V
|
Output Voltage1-Min
|
2.425 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.6 mm
|
Alternate Parts for MAX8887EZK25
This table gives cross-reference parts and alternative options found for MAX8887EZK25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8887EZK25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8887EZK25+ | Fixed Positive LDO Regulator, 2.5V, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8887EZK25 vs MAX8887EZK25+ |