Part Details for MAX8885EUK30+T by Maxim Integrated Products
Overview of MAX8885EUK30+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8885EUK30+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX8885EUK30+TCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
|
Chip1Cloud | IC REG LDO 3V 0.15A SOT23-5 | 9460 |
|
RFQ |
Part Details for MAX8885EUK30+T
MAX8885EUK30+T CAD Models
MAX8885EUK30+T Part Data Attributes:
|
MAX8885EUK30+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8885EUK30+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3V, 0.22V Dropout, PMOS, PDSO5, MINIATURE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | MINIATURE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.03597% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX8885EUK30+T
This table gives cross-reference parts and alternative options found for MAX8885EUK30+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8885EUK30+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8885EUK30-T | Fixed Positive LDO Regulator, 3V, 0.22V Dropout, PMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8885EUK30+T vs MAX8885EUK30-T |
MAX8885EUK30+ | Fixed Positive LDO Regulator, 3V, 0.22V Dropout, PMOS, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8885EUK30+T vs MAX8885EUK30+ |
MAX8885EUK30+ | 150mA, Low-Dropout Linear Regulator with Power OK Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8885EUK30+T vs MAX8885EUK30+ |
MAX8885EUK30+T | 150mA, Low-Dropout Linear Regulator with Power OK Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8885EUK30+T vs MAX8885EUK30+T |