Part Details for MAX8885EUK30+T by Analog Devices Inc
Overview of MAX8885EUK30+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8885EUK30+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8885EUK30T
|
Mouser Electronics | LDO Voltage Regulators 150mA, Low-Dropout Linear Regulator with Power OK Output RoHS: Compliant | 2416 |
|
$1.2000 / $2.7400 | Buy Now |
|
Analog Devices Inc | 150mA, Low-Dropout Linear Regu Min Qty: 2500 Package Multiple: 1 | 3000 |
|
$1.2080 / $2.7400 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 3V 0.15A SOT23-5 | 2500 |
|
RFQ | |
DISTI #
3915968
|
Farnell | LINEAR REGULATOR, FIXED, 150MA, SOT-23-5 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.2251 | Buy Now |
Part Details for MAX8885EUK30+T
MAX8885EUK30+T CAD Models
MAX8885EUK30+T Part Data Attributes:
|
MAX8885EUK30+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8885EUK30+T
Analog Devices Inc
150mA, Low-Dropout Linear Regulator with Power OK Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | MINIATURE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.22 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX8885EUK30+T
This table gives cross-reference parts and alternative options found for MAX8885EUK30+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8885EUK30+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8885EUK30+ | 150mA, Low-Dropout Linear Regulator with Power OK Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8885EUK30+T vs MAX8885EUK30+ |