Part Details for MAX8882EUTA5 by Maxim Integrated Products
Overview of MAX8882EUTA5 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8882EUTA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8882 Dual, Low-Noise, Low-Dropout, 160mA Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 967 |
|
$3.3500 / $3.9400 | Buy Now |
Part Details for MAX8882EUTA5
MAX8882EUTA5 CAD Models
MAX8882EUTA5 Part Data Attributes:
|
MAX8882EUTA5
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8882EUTA5
Maxim Integrated Products
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | MINIATURE, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.144 V | |
Dropout Voltage1-Nom | 0.072 V | |
Dropout Voltage2-Max | 0.144 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0185% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.16 A | |
Output Current2-Max | 0.16 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.836 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
Alternate Parts for MAX8882EUTA5
This table gives cross-reference parts and alternative options found for MAX8882EUTA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8882EUTA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8882EUTA5+ | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, LEAD FREE, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX8882EUTA5 vs MAX8882EUTA5+ |
MAX8882EUTA5-T | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX8882EUTA5 vs MAX8882EUTA5-T |
MAX8882EUTA5+ | Dual, Low-Noise, Low-Dropout, 160mA Linear Regulators in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8882EUTA5 vs MAX8882EUTA5+ |