Part Details for MAX8877EUK25+T by Maxim Integrated Products
Overview of MAX8877EUK25+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8877EUK25+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX8877EUK25+TCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Strip, Tape & Reel (TR) |
2455 In Stock |
|
$0.9272 / $2.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 432 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 0.12V DROPOUT, CMOS, PDSO5 | 345 |
|
$0.9750 / $3.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
LCSC | 150mA null 2.5V Positive electrode 6.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 25 |
|
$1.2417 / $1.5694 | Buy Now |
Part Details for MAX8877EUK25+T
MAX8877EUK25+T CAD Models
MAX8877EUK25+T Part Data Attributes:
|
MAX8877EUK25+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8877EUK25+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 2.5V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0146% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX8877EUK25+T
This table gives cross-reference parts and alternative options found for MAX8877EUK25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8877EUK25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8877EUK25+ | Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8877EUK25+T vs MAX8877EUK25+ |
MAX8877EUK25+T | Low-Noise, Low-Dropout, 150mA Linear Regulators with ''2982 Pinout, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8877EUK25+T vs MAX8877EUK25+T |
MAX8877EUK25-T | Fixed Positive LDO Regulator, 2.5V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8877EUK25+T vs MAX8877EUK25-T |